Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

FerriShield FX28R1261-2

Solid Core Ferrite Suppressors for Flat Cable 135 ohms @ 100MHz Low Profile

$ 27.72
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for FerriShield FX28R1261-2.

Newark

Datasheet1 page20 years ago
Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Related Parts

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3.5A 0.02Ohm DCR 1206 T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 1.5A 95mOhm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 2A 50mOhm DCR 0603 Paper T/R
TAIYO YUDENFBMJ4516HS111-T
Ferrite Bead, 1806 [4516Metric], 110 Ohm; |Taiyo Yuden FBMJ4516HS111-T.
TAIYO YUDENFBMH1608HM151-T
Ferrite Beads Power Chip 150Ohm 25% 100MHz 2.1A 0.05Ohm DCR 0603 Automotive T/R
TAIYO YUDENBKP1005TM121-T
Ferrite Beads Multi-Layer Power 120Ohm 25% 100MHz 1.3A 0.1Ohm DCR 0402 T/R

Descriptions

Descriptions of FerriShield FX28R1261-2 provided by its distributors.

Solid Core Ferrite Suppressors for Flat Cable 135 ohms @ 100MHz Low Profile
FLEX CIRCUITS, 135 @ 100MHZ
Flat Core Ferrite; Package/Case:Flat Ferrite Core; Frequency Max:100MHz; Mounting Type:Surface Mount; Cable Width:0.988"; External Depth:0.303"; External Width:1.26"; Frequency:100MHz; Impedance:135ohm; Length:0.382" ;RoHS Compliant: Yes

Manufacturer Aliases

FerriShield has several brands around the world that distributors may use as alternate names. FerriShield may also be known as the following names:

  • FERRISHIELD INC
  • Leader Tech / FerriShield
  • LEADER TECH/FERRISHE