Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

FerriShield FX28R0984-2

Solid Core Ferrite Suppressors for Flat Cable 170 ohms @ 100MHz Low Profile
$ 41.46
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for FerriShield FX28R0984-2.

Newark

Datasheet1 page20 years ago
Datasheet1 page19 years ago

RS (Formerly Allied Electronics)

Related Parts

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3.5A 0.02Ohm DCR 1206 T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 1.5A 95mOhm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 2A 50mOhm DCR 0603 Paper T/R
TAIYO YUDENBKP1005HS221-T
Ferrite Beads Multi-Layer Power 220Ohm 25% 100MHz 0.8A 0.2Ohm DCR 0402 T/R

Descriptions

Descriptions of FerriShield FX28R0984-2 provided by its distributors.

Solid Core Ferrite Suppressors for Flat Cable 170 ohms @ 100MHz Low Profile
FLEX CIRCUITS, 170 @ 100MHZ
FERRITE CORE, FLAT CABLE, 18MM X 0.9MM, 170 OHM; Frequency Min:-; Frequency Max:-; Cable Width x Thickness:18mm x 0.9mm; Product Range:-; External Depth:0.303"; External Width:0.984"; Ferrite Mounting:Flat Core; Frequency:100MHz RoHS Compliant: Yes

Manufacturer Aliases

FerriShield has several brands around the world that distributors may use as alternate names. FerriShield may also be known as the following names:

  • FERRISHIELD INC
  • Leader Tech / FerriShield
  • LEADER TECH/FERRISHE