What’s new: Find the right parts faster with our redesigned experience

Learn more

FerriShield 28B0736-0

Solid Core Ferrite Suppressors for Round Cable Solid Round Ferrite Bead 0.430 I.D.
$ 38.88
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for FerriShield 28B0736-0.

Newark

Datasheet1 page16 years ago

Mouser

RS (Formerly Allied Electronics)

Related Parts

Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2A 45mOhm DCR 0805 Paper T/R
Ferrite Beads Multi-Layer 180Ohm 25% 100MHz 3.5A 0.02Ohm DCR 1806 T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2A 50mOhm DCR 0603 Paper T/R
TAIYO YUDENBKP1005HS221-T
Ferrite Beads Multi-Layer Power 220Ohm 25% 100MHz 0.8A 0.2Ohm DCR 0402 T/R
TAIYO YUDENFBMH1608HM151-T
Ferrite Beads Power Chip 150Ohm 25% 100MHz 2.1A 0.05Ohm DCR 0603 Automotive T/R
TAIYO YUDENFBMH3216HM221NT
Ferrite Beads Power Chip 220Ohm 30% 100MHz 4A 0.02Ohm DCR 1206 Automotive T/R

Descriptions

Descriptions of FerriShield 28B0736-0 provided by its distributors.

Solid Core Ferrite Suppressors for Round Cable Solid Round Ferrite Bead 0.430 I.D.
BEAD, CABLE, 176 OHMS @ 100 MHZ, 0.43 IN., 0.736 IN., 1 IN., 1.125 IN.,
FERRITE CORE, CYLINDRICAL, 176OHM/100MHZ; Outer Diameter:18.7mm; Length:28.6mm; Inner Diameter:10.9mm; Frequency Min:-; Frequency Max:-; Product Range:-; External Diameter:18.7mm; External Width:.736"; Frequency:100MHz RoHS Compliant: Yes

Manufacturer Aliases

FerriShield has several brands around the world that distributors may use as alternate names. FerriShield may also be known as the following names:

  • FERRISHIELD INC
  • Leader Tech / FerriShield
  • LEADER TECH/FERRISHE