Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol Communications Solutions 89361-120LF

Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle.
$ 1.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 89361-120LF.

IHS

Datasheet2 pages11 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Amphenol Communications Solutions 89361-120LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-01-06
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol89947-120LF
Conn IDC Connector RCP 20 POS 2mm IDT RA Cable Mount Tube
Amphenol Communications Solutions89947-718LF
Minitek®, Cable to Board Connector, 2.00mm (0, 079in), IDC Receptacle, Double Row, 18 positions
Amphenol Communications Solutions89361-714LF
Minitek®, Cable to Board Connector, 2.00mm (0, 079in), IDC Receptacle, Double Row, 14 positions
TE Connectivity1658624-4
Conn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount
TE Connectivity1658620-6
Conn IDC Connector F 26 POS 2.54mm IDT RA Cable Mount Tube
Connector IDC Connector Socket 16 Position 2.54mm IDT Right Angle Cable Mount

Descriptions

Descriptions of Amphenol Communications Solutions 89361-120LF provided by its distributors.

Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle.
Conn IDC Connector RCP 20 POS 2mm IDT RA Cable Mount
Minitek - Tube Rohs Compliant: Yes |Amphenol Communications Solutions 89361-120LF
Board Connector, 20 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator
Headers & Wire Housings 20P DR IDC RECEPT WITHOUT KEY
MINITEK | Amphenol FCI (Amphenol CS) 89361120LF
CONN RCPT 20POS IDC 28AWG GOLD
L-845/722 Hex Wrench Installation Tool
20P IDC FEMALE 2.00 MM RoHSconf

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 89361120LF