Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 89947-120LF

Conn IDC Connector RCP 20 POS 2mm IDT RA Cable Mount Tube
$ 1.524
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 89947-120LF.

IHS

Datasheet2 pages17 years ago

X-ON

Inventory History

3 month trend:
-19.48%

CAD Models

Download Amphenol 89947-120LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol Communications Solutions89361-120LF
Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle.
Amphenol Communications Solutions89947-718LF
Minitek®, Cable to Board Connector, 2.00mm (0, 079in), IDC Receptacle, Double Row, 18 positions
Amphenol Communications Solutions89361-714LF
Minitek®, Cable to Board Connector, 2.00mm (0, 079in), IDC Receptacle, Double Row, 14 positions
TE Connectivity1658624-4
Conn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount
TE Connectivity1658620-6
Conn IDC Connector F 26 POS 2.54mm IDT RA Cable Mount Tube
Connector IDC Connector Socket 16 Position 2.54mm IDT Right Angle Cable Mount

Descriptions

Descriptions of Amphenol 89947-120LF provided by its distributors.

Conn IDC Connector RCP 20 POS 2mm IDT RA Cable Mount Tube
Minitek - Tube Rohs Compliant: Yes |Amphenol Communications Solutions 89947-120LF
Board Connector, 20 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator
Minitek® 2.00mm, Cable to Board Connector, IDC Receptacle, Double row, 20 Positions, 2.00mm (0.079in) Pitch.
Headers & Wire Housings 20P DR IDC RECEPT WITHOUT KEY
MINITEK | Amphenol FCI (Amphenol CS) 89947120LF
CONN RCPT 20POS IDC 28AWG GOLD
Receptacle 2 20pin Female Socket Black wire mounting,free hanging,Through hole mounting 24.6mm(Length)*4.8mm(height)
L-845/722 Hex Wrench Installation Tool

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 89947120LF