What’s new: Find the right parts faster with our redesigned experience

Learn more

Fastron 77A-152M-01

General Purpose Inductor, 1500uH, 20%, 1 Element, Ferrite-Core
$ 1.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 77A-152M-01.

IHS

Datasheet1 page3 years ago

Master Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.252
$ 1.35
Stock
2,610
608
Authorized Distributors
6
5
Inductance
1.5 mH
1.5 mH
Tolerance
20 %
20 %
Current Rating
-
700 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.4 Ω
2.4 Ω
Q Factor
-
-
Test Frequency
10 kHz
10 kHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Introduction Date2012-11-26
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Inductor Power Shielded Wirewound 1.5mH 20% 1KHz Ferrite 480mA 2.076Ohm DCR Blister T/R
TAIYO YUDENNS12555T152MN
Inductor Power Shielded Wirewound 1500uH 20% 100KHz 0.44A 2.076Ohm DCR T/R
TAIYO YUDENNS12555T152MNV
Inductor Power Shielded Wirewound 1500uH 20% 100KHz 0.44A 2.076Ohm DCR T/R Automotive AEC-Q200
Inductor Power Shielded Wirewound 1500uH 20% 100KHz 50Q-Factor Ferrite 0.12A 4.2Ohm DCR T/R
Inductor Power Shielded Wirewound 1.5mH 20% 1KHz Ferrite 260mA 4.08Ohm DCR Blister T/R
TAIYO YUDENNS10145T152MNA
Inductor Power Shielded Wirewound 1500uH 20% 100KHz 0.27A 4.44Ohm DCR T/R

Descriptions

Descriptions of Fastron 77A-152M-01 provided by its distributors.

General Purpose Inductor, 1500uH, 20%, 1 Element, Ferrite-Core
GENERAL PURPOSE INDUCTOR RoHS Compliant TR Cylindrical fixed air core inductor 125C 2.4Ohm 1.5mH 20%
Leaded Suppression Coil 1500uH 20% 2.40 Ohm 0.70A Taped/Reel 500 QTY
RF Inductors - Leaded RFI COIL 1500uH .7A

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 77A152M01