What’s new: Find the right parts faster with our redesigned experience

Learn more

Fastron 77A-152M-00

Inductor Suppression Coil Wirewound 1.5mH 20% 10KHz Ferrite 700mA 2.4Ohm DCR AXL Loose
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 77A-152M-00.

IHS

Datasheet1 page3 years ago

Master Electronics

TME

Inventory History

3 month trend:
-65.22%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.35
$ 1.252
Stock
608
2,610
Authorized Distributors
5
6
Inductance
1.5 mH
1.5 mH
Tolerance
20 %
20 %
Current Rating
700 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.4 Ω
2.4 Ω
Q Factor
-
-
Test Frequency
10 kHz
10 kHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron 77A-152M-00 provided by its distributors.

Inductor Suppression Coil Wirewound 1.5mH 20% 10KHz Ferrite 700mA 2.4Ohm DCR AXL Loose
General Purpose Inductor, 1500uH, 20%, 1 Element, Ferrite-Core
Leaded Suppression Coil 1500uH 20% 2.40 Ohm 0.70A Loose/Box 300 QTY
Leaded Suppression Coil
Fastron

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 77 A-152 M-00
  • 77A152M00