Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fastron 1206AS-6N8K-08

General Purpose Inductor, 0.0068uH, 10%, 1 Element, Ceramic-Core, SMD, 1206
$ 0.199
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 1206AS-6N8K-08.

IHS

Datasheet1 page4 years ago

Electro Sonic

Burklin Elektronik

Alternate Parts

Price @ 1000
$ 0.199
$ 0.258
Stock
0
1,604
Authorized Distributors
2
3
Inductance
6.8 nH
6.8 nH
Tolerance
10 %
10 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
70 mΩ
70 mΩ
Q Factor
37
37
Test Frequency
100 MHz
100 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Introduction Date2021-02-23
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron 1206AS-6N8K-08 provided by its distributors.

General Purpose Inductor, 0.0068uH, 10%, 1 Element, Ceramic-Core, SMD, 1206
Wire-wound Ceramic RF Chip Inductor
Fastron
RF choke, SMD 1206, 6.8 nH, 1 A, 1206AS-6N8K-08
new, original packaged

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1206AS6N8K08