Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fastron 1008AS-022J-01

Ind Chip Molded Wirewound 22nH 5% 50MHz 55Q-Factor Ceramic 1A 1008 T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 1008AS-022J-01.

IHS

Datasheet1 page3 years ago

Electro Sonic

Master Electronics

Alternate Parts

Price @ 1000
$ 0.185
Stock
0
2,000
Authorized Distributors
3
3
Inductance
22 nH
22 nH
Tolerance
5 %
5 %
Current Rating
1 A
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
120 mΩ
120 mΩ
Q Factor
55
55
Test Frequency
50 MHz
50 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Introduction Date2006-11-03
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron 1008AS-022J-01 provided by its distributors.

Ind Chip Molded Wirewound 22nH 5% 50MHz 55Q-Factor Ceramic 1A 1008 T/R
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
50MHz 2.4GHz 1A 55 22nH 120mΩ ±5% 1008 SMD mount 2.9mm(Length)*2.8mm(height)
Wire-wound Ceramic RF Chip Inductor
Fastron
1008 WIREWOUND CER IND 22nH 5%

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1008AS022J01