Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fastron 0805AS-R56J-08

General Purpose Inductor, 0.56uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 0805AS-R56J-08.

IHS

Datasheet1 page4 years ago

Electro Sonic

Master Electronics

Burklin Elektronik

TME

Inventory History

3 month trend:
+16.28%

Alternate Parts

Price @ 1000
$ 0.116
$ 0.185
Stock
13,065
1,956
Authorized Distributors
4
3
Inductance
560 nH
560 nH
Tolerance
5 %
5 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
3.5 Ω
3.5 Ω
Q Factor
40
40
Test Frequency
100 MHz
100 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Introduction Date2021-02-23
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron 0805AS-R56J-08 provided by its distributors.

General Purpose Inductor, 0.56uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Inductor RF Chip Molded Wirewound 0.56uH 5% 100MHz 40Q-Factor Ceramic 0.17A 3.5Ohm DCR 0805 Automotive AEC-Q200
Wire-wound Ceramic RF Chip Inductor
Fastron
40MHz-650MHz 560nH 3.5Ω ±5% 0805 SMD 2.3mm × 1.8mm
RF choke, SMD 0805, 560 nH, 170 mA, 0805AS-R56J-08

Images

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD