Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fastron 0603AS-R33J-01

General Purpose Inductor, 0.33uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 0603AS-R33J-01.

Master Electronics

Datasheet1 page3 years ago

Electro Sonic

Burklin Elektronik

Mouser

Alternate Parts

Price @ 1000
$ 0.161
Stock
7,800
1,004
Authorized Distributors
3
3
Inductance
330 nH
330 nH
Tolerance
5 %
5 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.5 Ω
2.5 Ω
Q Factor
25
25
Test Frequency
100 MHz
100 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron 0603AS-R33J-01 provided by its distributors.

General Purpose Inductor, 0.33uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
100MHz 600MHz 150mA 30 330nH 2.5Ω ±5% 0603 PCBinstall,SMD mount 1.7mm(Length)*1mm(height)
0603 WIREWOUND CER IND 330nH 5%
0603 SMD Surface Mount Inductors 330nH 100 MHz 5% Tol
Wire-wound Ceramic RF Chip Inductor
Fastron

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD