What’s new: Find the right parts faster with our redesigned experience

Learn more

Fastron 0603AS-056J-08

General Purpose Inductor, 0.056uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
$ 0.161
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 0603AS-056J-08.

Master Electronics

Datasheet1 page3 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.161
$ 0.196
Stock
0
2,000
Authorized Distributors
2
3
Inductance
56 nH
56 nH
Tolerance
5 %
5 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
310 mΩ
310 mΩ
Q Factor
38
38
Test Frequency
200 MHz
200 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Introduction Date2018-11-12
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Inductor RF Wirewound 0.056uH 5% 200MHz 35Q-Factor Alumina 0.6A 0.31Ohm DCR 0603 T/R
Inductor, alumina,56Nh,5+% Tol,5-% Tol,0604-Case |Bourns, Inc. CW160808-56NJ
Inductor RF Wirewound 0.056uH 5% 200MHz 38Q-Factor Ceramic 0.36A 0.35Ohm DCR 0603 T/R
Inductor RF Wirewound 0.051uH 5% 200MHz 35Q-FactorCeramic 0.39A 0.3Ohm DCR 0603 T/R
Inductor RF Chip Wirewound 56nH 5% 100MHz 38Q-Factor 360mA 350mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.056uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805

Descriptions

Descriptions of Fastron 0603AS-056J-08 provided by its distributors.

General Purpose Inductor, 0.056uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Chip Molded/Unshielded Wirewound 0.056uH 5% 200MHz 38Q-Factor Ceramic 0.4A 0.31Ohm DCR 0603 Automotive T/R
Wire-wound Ceramic RF Chip Inductor
Fastron
new, original packaged

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603AS056J08