Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairchild Semiconductor UA747DMQB

Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP14
Obsolete
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairchild Semiconductor UA747DMQB.

IHS

Datasheet4 pages17 years ago

Alternate Parts

Price @ 1000
$ 14.18
Stock
96
326,186
Authorized Distributors
0
1
Case/Package
DIP
CDIP
Number of Pins
-
14
Number of Circuits
2
-
Slew Rate
-
0.5 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
6 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
-
10 V
Max Supply Voltage
22 V
22 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Fairchild Semiconductor UA747DMQB provided by its distributors.

Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP14

Manufacturer Aliases

Fairchild Semiconductor has several brands around the world that distributors may use as alternate names. Fairchild Semiconductor may also be known as the following names:

  • FAIRCHILD
  • FSC
  • FAIR
  • FAIRCHIL
  • QTC
  • FAIRCHILD SEMI
  • FAI
  • FAIRCHI
  • FAIRCH
  • FAIRCHILD SEMICONDUCTOR CORP
  • FCS
  • QT OPTO
  • SPT
  • FAIRC
  • Fairchild/ON Semiconductor
  • FAIRCHLD
  • FAIRCHILD SEMICONDUC
  • FARICHILD
  • FCH
  • FDS
  • FARA
  • Fairchild Semiconductor Corporation
  • FAIRCHILD SEMIC
  • NSC/FSC
  • SIGNAL PROCESSING TECHNOLOGIES