onsemi MPSH10

Transistor RF BJT NPN 25V 0.05A 3-Pin TO-92 Bulk
$ 0.099
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MPSH10.

Newark

Datasheet4 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

IHS

onsemi

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MPSH10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.057
$ 0.057
Stock
182,672
183,252
183,252
Authorized Distributors
1
1
1
Mount
Through Hole
-
-
Case/Package
TO-92
TO-92-3
TO-92-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
25 V
25 V
25 V
Max Collector Current
40 mA
100 mA
100 mA
Transition Frequency
650 MHz
650 MHz
650 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
60
60
60
Power Dissipation
350 mW
350 mW
350 mW

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2007-12-31
LTD Date2008-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

onsemiKSP10BU
RF Small Signal Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92
onsemiFPNH10
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92
onsemiMPSH11
Trans RF BJT NPN 25V 0.05A 3-Pin TO-92 Bulk
onsemiKSC388YBU
Bulk Through Hole NPN KSC388 Bipolar (BJT) Transistor 20 @ 12.5mA 12.5V 50mA 300mW 300MHz
Trans GP BJT NPN 20V 0.02A 3-Pin TO-92 Bulk
onsemiKSD227YBU
Bipolar (BJT) Transistor NPN 25V 300mA 400mW Through Hole TO-92-3

Descriptions

Descriptions of onsemi MPSH10 provided by its distributors.

Transistor RF BJT NPN 25V 0.05A 3-Pin TO-92 Bulk
NPN Bipolar Small Signal Transistor
NPN 350W 3V 100nA 30V 25V TO-92 Through hole mounting 5.33mm(height)
RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-226AA
Bipolar Transistor, Npn, 25V, To-92; Transistor, Polaridad:Npn; Tensión Colector Emisor V(Br)Ceo:25V; Frecuencia De Transición Ft:650Mhz; Disipación De Potencia Pd:350Mw; Corriente De Colector Dc:50Ma; Ganancia De Corriente Dc Hfe:60 |Onsemi MPSH10
NPN RF Transistor This device is designed for use in low noise UHF/VHF amplifiers, with collector currents in the 100 mA to 20 mA range in common emitter or common base mode of operations, and in low frequency drift, high output UHF oscillators. Sourced from Process 42.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd