onsemi MPSH11

Trans RF BJT NPN 25V 0.05A 3-Pin TO-92 Bulk
$ 0.055
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MPSH11.

IHS

Datasheet1 page0 years ago
Datasheet8 pages24 years ago
Datasheet0 pages0 years ago
Datasheet4 pages0 years ago

Fairchild Semiconductor

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MPSH11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date1977-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-09-14
LTD Date2012-03-14

Related Parts

onsemiKSP10BU
RF Small Signal Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92
onsemiFPNH10
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92
onsemiMPSH10
Transistor RF BJT NPN 25V 0.05A 3-Pin TO-92 Bulk
onsemiKSC388YBU
Bulk Through Hole NPN KSC388 Bipolar (BJT) Transistor 20 @ 12.5mA 12.5V 50mA 300mW 300MHz
Trans GP BJT NPN 20V 0.02A 3-Pin TO-92 Bulk
onsemiKSD227YBU
Bipolar (BJT) Transistor NPN 25V 300mA 400mW Through Hole TO-92-3

Descriptions

Descriptions of onsemi MPSH11 provided by its distributors.

Trans RF BJT NPN 25V 0.05A 3-Pin TO-92 Bulk
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-92
NPN 350mW 3V 30V 25V 50mA TO-92-3 Through hole mounting 5.2mm*4.19mm*5.33mm
BIPOLAR TRANSISTOR, NPN, 25V; Transistor
Transistor; Transistor Type:RF Bipolar; Transistor Polarity:NPN; Power Dissipation, Pd:0.35W; DC Current Gain Min (hfe):60; Package/Case:3-TO-92; C-E Breakdown Voltage:25V; DC Collector Current:0.05A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
NPN RF Transistor This device is designed for common-emitter low noise amplifier and mixer applications with collector currents in the 100 mA to 10 mA range to 300 MHz, and low frequency drift common-base VHF oscillator applications with high output levels for driving FET mixers. Sourced from Process 47.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPSH-11
  • MPSH11.