Fairchild Semiconductor MM74C86N

Cmos Series Quad 2-INPUT Xor Gate PDIP14
Obsolete
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairchild Semiconductor MM74C86N.

IHS

Datasheet5 pages24 years ago

Alternate Parts

Price @ 1000
$ 0.366
$ 0.366
Stock
0
1,024,606
1,024,606
Authorized Distributors
0
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
14
14
Logic Function
-
XOR
XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
185 ns
100 ns
100 ns
Low Level Output Current
360 µA
4.2 mA
4.2 mA
High Level Output Current
-8 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
15 V
18 V
18 V
Quiescent Current
-
5 µA
5 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1984-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2003-11-30
LTD Date2004-03-01

Descriptions

Descriptions of Fairchild Semiconductor MM74C86N provided by its distributors.

CMOS SERIES QUAD 2-INPUT XOR GATE PDIP14
XOR Gate 4-Element 2-IN CMOS 14-Pin PDIP Rail

Manufacturer Aliases

Fairchild Semiconductor has several brands around the world that distributors may use as alternate names. Fairchild Semiconductor may also be known as the following names:

  • FAIRCHILD
  • FSC
  • FAIR
  • FAIRCHIL
  • QTC
  • FAIRCHILD SEMI
  • FAI
  • FAIRCHI
  • FAIRCH
  • FAIRCHILD SEMICONDUCTOR CORP
  • FCS
  • QT OPTO
  • SPT
  • FAIRC
  • Fairchild/ON Semiconductor
  • FAIRCHLD
  • FAIRCHILD SEMICONDUC
  • FARICHILD
  • FCH
  • FDS
  • FARA
  • Fairchild Semiconductor Corporation
  • FAIRCHILD SEMIC
  • NSC/FSC
  • SIGNAL PROCESSING TECHNOLOGIES