onsemi KA79M12TU

Obsolete Lead Free Negative Negative Linear Voltage Regulator IC 0C~125C 500mA 1.1V
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA79M12TU.

IHS

Datasheet14 pages19 years ago

Augswan

CAD Models

Download onsemi KA79M12TU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.018
Stock
221,088
146,453
Authorized Distributors
0
2
Case/Package
TO-220
TO-220
Number of Pins
-
-
Number of Outputs
1
-
Max Output Current
-
-
Min Input Voltage
14.5 V
-
Max Input Voltage
30 V
-
Min Output Voltage
11.4 V
-
Max Output Voltage
12.6 V
-
Accuracy
-
-
Dropout Voltage
1.1 V
-
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiKA79M08TU
Obsolete Lead Free Negative 2007 Linear Voltage Regulator IC 0C~125C 500mA 1.1V
onsemiMC79M15CT
IC REG LINEAR -15V 500MA TO220AB / 3-Terminal 0.5A Negative Voltage Regulator
onsemiKA79M15TU
IC REG LDO -15V 0.5A TO220-3
STMicroelectronicsL7824CV-DG
Standard Regulator Pos 24V 1.5A 3-Pin(3+Tab) TO-220AB Tube / IC REG LDO 24V 1.5A TO220
STMicroelectronicsL7809CV-DG
55dB@(120Hz) 1.5A Fixed 9V Positive 35V TO-220 Linear Voltage Regulators (LDO) ROHS
STMicroelectronicsL7808CV-DG
56dB@(120Hz) 1.5A Fixed 8V Positive 35V TO-220 Linear Voltage Regulators (LDO) ROHS

Descriptions

Descriptions of onsemi KA79M12TU provided by its distributors.

Obsolete Lead Free Negative Negative Linear Voltage Regulator IC 0C~125C 500mA 1.1V
Voltage Regulator Fixed 12V 500mA 1 12V 35V 1.1V@500mA TO-220-3 TH
IC REG LINEAR -12V 500MA TO220-3
Fixed Negative Standard Regulator, 12V, BIPolar, PSFM3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd