onsemi KA555D

Timer/Timer/Clock Oscillator
$ 0.066
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA555D.

IHS

Datasheet14 pages23 years ago

Augswan

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi KA555D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.066
$ 0.191
$ 0.191
Stock
530,402
984,240
984,240
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Quiescent Current
-
15 mA
15 mA
Low Level Output Current
-
200 mA
200 mA
Frequency
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1984-01-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Texas InstrumentsNE555PSR
10mA 4.5V 16V SOIC-8 SMD mount,glue mount 5.3mm(width)*2mm(height)
Texas InstrumentsNE555PSRG4
Single Precision Timer 8-SO 0 to 70

Descriptions

Descriptions of onsemi KA555D provided by its distributors.

Timer/Timer/Clock Oscillator
IC OSC SINGLE TIMER 8-SOP
TIMER, 1 Func, BIPolar, PDSO8
Timers Single
IC, TIMER, SMD, SOIC8, 555; Operating Mode:Monostable; No. of Timers:1; Clock External Input:No; Digital IC Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (15-Dec-2010); Base Number:555; IC Generic Number:555; IC Temperature Range:Commercial; Logic Function Number:555; No. of Channels:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SOIC; Supply Voltage Max:16V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd