What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi IRF540N

Power Field-Effect Transistor, 33A I(D), 100V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,...

Obsolete
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi IRF540N.

IHS

Datasheet10 pages24 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.506
Stock
0
1,687,558
Authorized Distributors
0
6
Mount
-
Through Hole
Case/Package
-
TO-220AB
Drain to Source Voltage (Vdss)
-
100 V
Continuous Drain Current (ID)
33 A
33 A
Rds On Max
-
44 mΩ
Collector Emitter Breakdown Voltage
-
-
Max Collector Current
-
-
Transition Frequency
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-03-16
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2003-04-16
LTD Date2003-12-31

Descriptions

Descriptions of onsemi IRF540N provided by its distributors.

Power Field-Effect Transistor, 33A I(D), 100V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd