onsemi GTLP2T152M

2 24mA 3.15V~3.45V 24mA 1 SOP-8 Buffer/Driver/Transceiver ROHS
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi GTLP2T152M.

SHENGYU ELECTRONICS

Datasheet7 pages24 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi GTLP2T152M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.44
Stock
185,363
326,222
Authorized Distributors
0
3
Case/Package
SOP
SOP
Number of Pins
8
8
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
2
2
Low Level Output Current
24 mA
24 mA
High Level Output Current
24 mA
24 mA
Propagation Delay
7.3 ns
7.3 ns
Min Supply Voltage
3.15 V
3.15 V
Max Supply Voltage
3.45 V
3.45 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-12-28
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

1 24mA 3.15V~3.45V 24mA 1 SOP-8 Buffer/Driver/Transceiver ROHS
1 24mA 3.15V~3.45V 24mA 1 SOP-8 Buffer/Driver/Transceiver ROHS
OPEN-EMITTER Tin/Lead (Sn/Pb) 100LVEL NOR/OR Gate multiple gates 4.9mm 580ps -3.3V -50mA

Descriptions

Descriptions of onsemi GTLP2T152M provided by its distributors.

2 24mA 3.15V~3.45V 24mA 1 SOP-8 Buffer/Driver/Transceiver ROHS
Bus Transceiver, GTLP Series, 1-Func, 2-Bit, True Output, BICMOS, PDSO8
Non-inverting Tristate 1 2 3.15V 3.45V 24mA Non-Inverting,Transceiver 24mA SOIC-8 SMD mount 1.5mm(height)
Bus XCVR Single 2-CH 3-ST 8-Pin SOIC N Tube
IC TRNSCVR 2BIT LVTTL/GTLP 8SOIC
IC TXRX NON-INVERT 3.45V 8SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd