onsemi FSTU6800QSCX

Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
$ 0.203
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSTU6800QSCX.

IHS

Datasheet5 pages25 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FSTU6800QSCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.203
$ 1.018
$ 1.018
Stock
273,483
605,939
605,939
Authorized Distributors
1
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Logic Function
-
-
-
Number of Elements
-
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
-
128 mA
128 mA
High Level Output Current
-
-128 mA
-128 mA
Propagation Delay
250 ps
250 ps
250 ps
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-02-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsSN74HCT573DBR
Octal Transparent D-Type Latches With 3-State Outputs 20-SSOP -40 to 85
Latch, 74HCT573, D Type Transparent, Tri State Non Inverted, 17 ns, 6 mA, 20 Pins, SSOP
Texas InstrumentsSN74HCT273DBR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SSOP T/R
Texas InstrumentsSN74HCT574DBR
Octal edge-triggered D-type flip-flops with 3-state outputs 20-SSOP -40 to 85
Latch, 74HCT573, D Type Transparent, Tri State Non Inverted, 17 ns, 6 mA, 20 Pins, SSOP
NXP Semiconductors74ABT573ADB,118
Latch Transparent 3-ST 8-CH D-Type 20-Pin SSOP T/R

Descriptions

Descriptions of onsemi FSTU6800QSCX provided by its distributors.

Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
Lead Free RoHS Compliant Single Supply Surface Mount Bus Switch -40C~85C 5.5V 250ps 11Ohm
250μs single-phase 10 10 1 4V 5.5V QSOP-24 SMD mount,glue mount 8.66mm*3.91mm*1.45mm
IC SWITCH BUS 10BIT TTL 24QSOP / Bus Switch 1-Element CMOS 10-IN 24-Pin QSOP T/R
QSOP-24 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Switch Products 10-Bit Bus Switch
IC SWITCH BUS 10BIT TTL 24QSOP
Switch Logic IC; Logic Type:10 Bit Bus Switch with Precharged Outputs; Logic Family:CMOS; Logic Base Number:6800; Package/Case:24-QSOP; Leaded Process Compatible:Yes; Number of Circuits:10; Peak Reflow Compatible (260 C):Yes RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd