onsemi FSAV330M

Low On Resistance Quad SPDT Wide Bandwidth Video Switch | IC VIDEO SWITCH QUAD 2X1 16SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSAV330M.

HQonline

Datasheet9 pages16 years ago

onsemi

DigiKey

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi FSAV330M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.597
Stock
280,029
743,885
Authorized Distributors
0
1
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
-
Demultiplexer, Multiplexer
Number of Inputs
4
8
Number of Outputs
8
4
Number of Circuits
4
4
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Single
Single
Min Supply Voltage
4 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
Number of Channels
1
2

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-12-19
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

Texas InstrumentsTS5V330DR
5-V, 2:1 (SPDT), 4-channel video switch 16-SOIC -40 to 85
Texas InstrumentsTS5V330DG4
Quad SPDT Wide Bandwidth Video Switch with Low On-State esistance 16-SOIC -40 to 85
Texas InstrumentsTS5V330CDR
5-V, 2:1 (SPDT), 4-channel video switch with improved ESD protection 16-SOIC -40 to 85
MaxLinearSP232ACN-L
SP232A Series 120 kbps Enhanced RS-232 Line Driver/Receiver - SOIC16N
SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - NSOIC-16
MaxLinearSP232AEN-L
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16, LEAD FREE, MS-012AC, SOIC-16

Descriptions

Descriptions of onsemi FSAV330M provided by its distributors.

Low On Resistance Quad SPDT Wide Bandwidth Video Switch | IC VIDEO SWITCH QUAD 2X1 16SOIC
Audio/Video Switch, 4 Func, 1 Channel, CMOS, PDSO16
Digital Video Products Video Switch SPDT Wide Band
IC VIDEO SWITCH QUAD 2X1 16SOIC
The Fairchild Video Switch FSAV330 is a quad single pole/double throw high-speed CMOS TTL-compatible video switch. The low On Resistance of the switch allows inputs to be connected to outputs without adding propagation delay or generating additional ground bounce noise. When OE# is LOW, the select pin connects the A Port to the selected B Port output. When OE# is HIGH, the switch is OPEN and a high-impedance state exists between the two ports.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd