Fairchild Semiconductor FDP3632_NL

Power Field-Effect Transistor, 12A I(D), 100V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor...
Obsolete
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairchild Semiconductor FDP3632_NL.

IHS

Datasheet14 pages13 years ago

Jameco (USA)

Alternate Parts

Price @ 1000
$ 1.745
Stock
0
170,765
Authorized Distributors
0
6
Mount
-
Through Hole
Case/Package
-
TO-220-3
Drain to Source Voltage (Vds)
-
100 V
Continuous Drain Current (ID)
12 A
12 A
Threshold Voltage
-
4 V
Rds On Max
-
9 mΩ
Gate to Source Voltage (Vgs)
-
20 V
Power Dissipation
-
310 W
Input Capacitance
-
6 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-09-16
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2008-05-16
LTD Date2008-11-16

Descriptions

Descriptions of Fairchild Semiconductor FDP3632_NL provided by its distributors.

Power Field-Effect Transistor, 12A I(D), 100V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
3 LD PLASTIC W/EXPOSED HEATSNK <AZ

Manufacturer Aliases

Fairchild Semiconductor has several brands around the world that distributors may use as alternate names. Fairchild Semiconductor may also be known as the following names:

  • FAIRCHILD
  • FSC
  • FAIR
  • FAIRCHIL
  • QTC
  • FAIRCHILD SEMI
  • FAI
  • FAIRCHI
  • FAIRCH
  • FAIRCHILD SEMICONDUCTOR CORP
  • FCS
  • QT OPTO
  • SPT
  • FAIRC
  • Fairchild/ON Semiconductor
  • FAIRCHLD
  • FAIRCHILD SEMICONDUC
  • FARICHILD
  • FCH
  • FDS
  • FARA
  • Fairchild Semiconductor Corporation
  • FAIRCHILD SEMIC
  • NSC/FSC
  • SIGNAL PROCESSING TECHNOLOGIES