Fairchild Semiconductor FDN338P_NL

Small Signal Field-Effect Transistor, 1.6A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairchild Semiconductor FDN338P_NL.

IHS

Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.22
Stock
306,733
4,362,932
Authorized Distributors
0
6
Mount
-
Surface Mount
Case/Package
-
TO-236-3
Drain to Source Voltage (Vds)
-
-20 V
Continuous Drain Current (ID)
1.6 A
1.6 A
Threshold Voltage
-
-800 mV
Rds On Max
-
115 mΩ
Gate to Source Voltage (Vgs)
-
8 V
Power Dissipation
-
500 mW
Input Capacitance
-
451 pF

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Fairchild Semiconductor FDN338P_NL provided by its distributors.

Small Signal Field-Effect Transistor, 1.6A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET

Manufacturer Aliases

Fairchild Semiconductor has several brands around the world that distributors may use as alternate names. Fairchild Semiconductor may also be known as the following names:

  • FAIRCHILD
  • FSC
  • FAIR
  • FAIRCHIL
  • QTC
  • FAIRCHILD SEMI
  • FAI
  • FAIRCHI
  • FAIRCH
  • FAIRCHILD SEMICONDUCTOR CORP
  • FCS
  • QT OPTO
  • SPT
  • FAIRC
  • Fairchild/ON Semiconductor
  • FAIRCHLD
  • FAIRCHILD SEMICONDUC
  • FARICHILD
  • FCH
  • FDS
  • FARA
  • Fairchild Semiconductor Corporation
  • FAIRCHILD SEMIC
  • NSC/FSC
  • SIGNAL PROCESSING TECHNOLOGIES

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDN338P-NL
  • FDN338PNL