onsemi DM74LS112AM

Flip Flop JK-Master-Slave Type Neg-Edge 2-Element 16-Pin SOIC N Rail
$ 0.132
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DM74LS112AM.

IHS

Datasheet8 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.132
$ 0.499
$ 0.499
Stock
62,676
400,442
400,442
Authorized Distributors
2
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
-
16
16
Logic Function
Flip-Flop
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
Number of Elements
-
2
2
Number of Bits per Element
-
1
1
Propagation Delay
28 ns
20 ns
20 ns
Frequency
25 MHz
-
-
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1978-12-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of onsemi DM74LS112AM provided by its distributors.

Flip Flop JK-Master-Slave Type Neg-Edge 2-Element 16-Pin SOIC N Rail
J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16
4.75V~5.25V 25MHz 28ns@5V,50pF JK-Type 1 2 6mA SOP-16 Flip Flops ROHS
Negative edge 6mA 28ns Antiphase,Non-inverting complementary 2 4.75V 5.25V JK-Master-Slave Type LS Single ended -0.4mA 25MHz SOP SMD mount 10mm*4mm*1.5mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd