Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi DM74LS109AM

J-Kbar Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DM74LS109AM.

IHS

Datasheet5 pages25 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 1.05
$ 1.05
Stock
66,340
412,424
412,424
Authorized Distributors
0
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
-
16
16
Logic Function
Flip-Flop
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
Number of Elements
-
2
2
Number of Bits per Element
-
1
1
Propagation Delay
35 ns
40 ns
40 ns
Frequency
20 MHz
33 MHz
33 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2003-11-30
LTD Date2004-03-01

Descriptions

Descriptions of onsemi DM74LS109AM provided by its distributors.

J-Kbar Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16
4.75V~5.25V JK-Type 1 20MHz 35ns@5V,50pF 8mA SO-16EIAJ Flip Flops ROHS
Dual Positive-Edge-Triggered J-K Flip-Flops
Positive edge 8mA 35ns Antiphase,Non-inverting complementary 2 4.75V 5.25V JK# -Type LS Single ended -0.4mA 20MHz SOP SMD mount 10mm*4mm*1.5mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd