Texas Instruments SN74ALS652ADW

Octal Bus Transceivers/ egisters With 3-State Outputs 24-SOIC 0 to 70
$ 6.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS652ADW.

element14 APAC

Datasheet33 pages12 years ago
Datasheet33 pages14 years ago
Datasheet33 pages10 years ago
Datasheet34 pages13 years ago

Texas Instruments

Arrow Electronics

iiiC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS652ADW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.378
$ 5.11
$ 5.11
Stock
215,595
224,500
224,500
Authorized Distributors
5
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
15 mA
15 mA
High Level Output Current
-15 mA
24 mA
24 mA
Propagation Delay
35 ns
30 ns
30 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS652ADW.

Related Parts

Texas InstrumentsSN74LS646DW
Octal bus transceivers and registers 24-SOIC 0 to 70
Texas InstrumentsSN74ALS641ADW
IC BUS TRANSCEIVER DUAL 20SOIC / Bus XCVR Single 8-CH Open Collector 20-Pin SOIC Tube
Texas InstrumentsSN74ALS641ADWR
Octal Bus Transceivers With Open-Collector Outputs 20-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments SN74ALS652ADW provided by its distributors.

Octal Bus Transceivers/ egisters With 3-State Outputs 24-SOIC 0 to 70
ALS SERIES 8-BIT REGISTERED TRANSCEIVER TRUE OUTPUT PDSO24
Non-inverting Tristate 1 8 4.5V 5.5V 24mA Non-Inverting,Transceiver 15mA SOIC-24 SMD mount 15.4mm*7.52mm*2.35mm
IC BUS TRANSCEIVER DUAL 24SOIC
Bus XCVR Single 8-CH 3-ST 24-Pin SOIC Tube
IC TXRX NON-INVERT 5.5V 24SOIC
LOGIC, BUS TRANSCVR OCTAL, 24SOIC; Logic Device Type:Transceiver, Non Inverting, Registered; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:24; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:74652; Logic IC Family:ALS; Logic IC Function:Octal Bus Transceiver and Register with 3-State Outputs; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.