onsemi DM74ALS151N

Multiplexer, ALS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDIP16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DM74ALS151N.

IHS

Datasheet7 pages0 years ago
Datasheet6 pages0 years ago

SHENGYU ELECTRONICS

Mouser

CAD Models

Download onsemi DM74ALS151N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.267
Stock
253,349
369,264
Authorized Distributors
0
4
Case/Package
DIP
PDIP
Number of Pins
16
16
Logic Function
Multiplexer, Mux
Multiplexer
Number of Inputs
8
8
Number of Outputs
1
-
Number of Circuits
1
8
Low Level Output Current
24 mA
2.6 mA
High Level Output Current
24 mA
24 mA
Supply Type
Single
Single
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
-
1

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2007-01-06
LTD Date2007-04-06

Related Parts

onsemi74F251APC
8-Input Multiplexer with 3-STATE Outputs | IC MULTIPLEXER 8 INPUT 16-DIP
Multiplexer, ALS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDIP16
Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16
onsemi74F253PC
Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDIP16
onsemi74F151APC
20mA 4.5V~5.5V 1mA PDIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
onsemi74F153PC
Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDIP16

Descriptions

Descriptions of onsemi DM74ALS151N provided by its distributors.

Multiplexer, ALS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDIP16
24mA 4.5V~5.5V 2.6mA PDIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Multiplexer 1-Element Bipolar 8-IN 16-Pin PDIP Rail
IC MULTIPLEXER 1 X 8:1 16-PDIP
IC DATA SELECTOR/MUX 1-8 16DIP
IC, 74ALS TTL LOGICIC, 74ALS TTL LOGIC; LOGIC IC FAMILY:ALS; LOGIC IC BASE NUMBER:74151; LOGIC IC FUNCTION:8-INPUT MULTIPLEXER; VOLTAGE, SUPPLY:5V; CASE STYLE:DIP; BASE NUMBER:74; GATES, NO. OF:1; IC GENERIC NUMBER:74ALS151; INPUTS, RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd