Fairchild Semiconductor CD4046BCN

PLL Single 0.8MHz to 1.6MHz 16-Pin PDIP
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairchild Semiconductor CD4046BCN.

IHS

Datasheet14 pages24 years ago

Alternate Parts

Price @ 1000
$ 0.389
$ 0.389
Stock
45,215
1,746,616
1,746,616
Authorized Distributors
0
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
PLL
No
Yes
Yes
Input
CMOS
CMOS
CMOS
Max Frequency
1.6 MHz
2.4 MHz
2.4 MHz
Number of Outputs
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
15 V
18 V
18 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-08-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2003-11-30
LTD Date2004-03-01

Descriptions

Descriptions of Fairchild Semiconductor CD4046BCN provided by its distributors.

PLL Single 0.8MHz to 1.6MHz 16-Pin PDIP
Phase Locked Loop, CMOS, PDIP16
IC LOCK LOOP CMOS PHASE 16-DIP

Manufacturer Aliases

Fairchild Semiconductor has several brands around the world that distributors may use as alternate names. Fairchild Semiconductor may also be known as the following names:

  • FAIRCHILD
  • FSC
  • FAIR
  • FAIRCHIL
  • QTC
  • FAIRCHILD SEMI
  • FAI
  • FAIRCHI
  • FAIRCH
  • FAIRCHILD SEMICONDUCTOR CORP
  • FCS
  • QT OPTO
  • SPT
  • FAIRC
  • Fairchild/ON Semiconductor
  • FAIRCHLD
  • FAIRCHILD SEMICONDUC
  • FARICHILD
  • FCH
  • FDS
  • FARA
  • Fairchild Semiconductor Corporation
  • FAIRCHILD SEMIC
  • NSC/FSC
  • SIGNAL PROCESSING TECHNOLOGIES

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4046 BCN