Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BD240C

Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD240C.

IHS

Datasheet6 pages25 years ago
Datasheet0 pages0 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.335
Stock
750
101,035
Authorized Distributors
0
4
Collector Emitter Breakdown Voltage
-
150 V
Continuous Collector Current
-
-
Collector Base Voltage (VCBO)
-
-100 V
Frequency
-
-
Max Power Dissipation
30 W
30 W
Transition Frequency
3 MHz
3 MHz
Case/Package
-
TO-220
Mount
-
Through Hole
Polarity
PNP
PNP
Gain Bandwidth Product
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-03-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of onsemi BD240C provided by its distributors.

Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Power Transistor

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD240C.