onsemi BC337TF

Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
$ 0.025
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC337TF.

IHS

Datasheet7 pages24 years ago

HQonline

CAD Models

Download onsemi BC337TF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.043
$ 0.043
Stock
45,121
2,590,515
2,590,515
Authorized Distributors
1
4
4
Mount
Through Hole
-
-
Case/Package
TO-92-3
TO-92-3
TO-92-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
800 mA
800 mA
800 mA
Transition Frequency
100 MHz
210 MHz
210 MHz
Collector Emitter Saturation Voltage
-
700 mV
700 mV
hFE Min
60
100
100
Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-08-08
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-12-04
LTD Date2010-06-04

Related Parts

onsemi2N3904CTA
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiBC547
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 110 @ 2mA 5V 100mA 500mW 300MHz
onsemiBC547TF
Bipolar (BJT) Transistor NPN 45V 100mA 300MHz 500mW Through Hole TO-92-3
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 300mW Through Hole TO-92-3

Descriptions

Descriptions of onsemi BC337TF provided by its distributors.

Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
NPN 625mW 5V 100nA 50V 45V 800mA TO-92-3 Through hole mounting 4.58mm*3.86mm*4.58mm
Compliant Through Hole 100 NPN 100 MHz Lead Free TO-92-3 800 mA
TRANS NPN 45V 800MA TO92-3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd