onsemi BC32725TF

Bipolar (BJT) Transistor PNP 45V 800mA 100MHz 625mW Through Hole TO-92-3
$ 0.031
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC32725TF.

IHS

Datasheet9 pages24 years ago

onsemi

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BC32725TF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.065
$ 0.065
Stock
75,827
841,991
841,991
Authorized Distributors
1
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92
TO-92
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
45 V
-45 V
-45 V
Max Collector Current
800 mA
800 mA
800 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
-700 mV
-700 mV
-700 mV
hFE Min
100
100
100
Power Dissipation
625 mW
1.5 W
1.5 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-09-14
LTD Date2012-03-14

Related Parts

onsemiPN2907TFR
Bipolar (BJT) Transistor PNP 40V 800mA 625mW Through Hole TO-92-3
onsemiPN2907TA
Bipolar (BJT) Transistor PNP 40V 800mA 625mW Through Hole TO-92-3
onsemi2N4403TF
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Bipolar (BJT) Transistor PNP 50V 1A 120MHz 750mW Through Hole TO-92-3
Bipolar (BJT) Transistor PNP 50V 1A 120MHz 750mW Through Hole TO-92-3
onsemi2N4402TFR
Tape & Reel (TR) Through Hole PNP 2N4402 Bipolar (BJT) Transistor 50 @ 150mA 2V 600mA 625mW 40V

Descriptions

Descriptions of onsemi BC32725TF provided by its distributors.

Bipolar (BJT) Transistor PNP 45V 800mA 100MHz 625mW Through Hole TO-92-3
Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
PNP 625mW 5V 100nA 45V 800mA TO-92-3 Through hole mounting 4.7mm*3.93mm*4.7mm
Compliant Through Hole 240 mg 100 PNP 100 MHz Lead Free Tape and Reel

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd