onsemi 74VHC4066MTC

IC Sw SPST-NOX4 70 Ohm 14TSSOP
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHC4066MTC.

IHS

Datasheet12 pages27 years ago

Jameco (USA)

DigiKey

Alternate Parts

Price @ 1000
$ 0.214
$ 0.214
Stock
147,958
446,355
446,355
Authorized Distributors
0
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
12 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-12-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2011-03-02
LTD Date2011-09-02

Descriptions

Descriptions of onsemi 74VHC4066MTC provided by its distributors.

IC SW SPST-NOX4 70OHM 14TSSOP
VHC/VHCT CMOS Logic Quad Analog Switch
SPST, 4 Func, 1 Channel, CMOS, PDSO14
QUAD ANALOG SWITCH - PB-FREE <AZ
These devices are digitally controlled analog switches utilizing advanced silicon-gate CMOS technology. These switches have low "on" resistance and low "off" leakages. They are bidirectional switches, thus any analog input may be used as an output and visa-versa. Also the 4066 switches contain linearization circuitry which lowers the "on" resistance and increases switch linearity. The 4066 devices allow control of up to 12V (peak) analog signals with digital control signals of the same range. Each switch has its own control input which disables each switch when low. All analog inputs and outputs and digital inputs are protected from electrostatic damage by diodes to VCC and ground. Product Highlights: Typical switch enable time: 15 ns Wide analog input voltage range: 0-12V Low "on" resistance: 30 typ. ('4066) Low quiescent current: 80 A maximum (74VHC) Matched switch characteristics Individual switch controls Pin and function compatible with the 74HC4066

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74VHC4066MTC.