onsemi 74VHC4053WMX

Analog MUX Triple 2: 1 6V/6V 16-Pin SOIC T/R
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHC4053WMX.

SHENGYU ELECTRONICS

Datasheet16 pages19 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74VHC4053WMX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.439
$ 0.439
Stock
187,941
401,121
401,121
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Demux, Multiplexer, Mux
Demultiplexer, Demux, Multiplexer, Mux
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2008-09-17
LTD Date2009-03-17

Related Parts

Texas InstrumentsULN2003LVDR
RELAY DRIVER, SINK, 0.14A, SOIC-16, REEL; Available until stocks are exhausted
Texas InstrumentsTS5V330CDR
5-V, 2:1 (SPDT), 4-channel video switch with improved ESD protection 16-SOIC -40 to 85
Texas InstrumentsDS2003CMX/NOPB
High Current/Voltage Darlington Driver 16-SOIC -40 to 85
NXP SemiconductorsHEF4053BT/AUJ
IC ANLG SWITCH TRPL SPDT 16SOIC

Descriptions

Descriptions of onsemi 74VHC4053WMX provided by its distributors.

Analog MUX Triple 2:1 6V/6V 16-Pin SOIC T/R
IC SWITCH SPDT X 3 100OHM 16SOIC
IC MUX/DEMUX TRIPLE 2X1 16SOIC
SPDT, 3 Func, 2 Channel, CMOS, PDSO16

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd