Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74LCXH2245MTCX

Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
$ 22.13
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCXH2245MTCX.

IHS

Datasheet11 pages21 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74LCXH2245MTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.13
$ 0.414
$ 0.414
Stock
351,521
1,423,326
1,423,326
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Propagation Delay
8 ns
7 ns
7 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-10-23
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2011-09-14
LTD Date2012-03-14

Related Parts

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin TSSOP W T/R
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP
Low Voltage Bidirectional Transceiver with Bushold | IC TXRX NON-INVERT 3.6V 20TSSOP
Diodes Inc.74LVC245AT20-13
8 24mA 1.65V~3.6V 24mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
Diodes Inc.74LVC541AT20-13
74LVC Series 3.6 V 24 mA 3 State SMT Octal Buffer/ Line Driver - TSSOP-20
Diodes Inc.74LVC540AT20-13
Buffer/Line Driver 8-CH Non-Inverting 3-State CMOS 20-Pin TSSOP T/R

Descriptions

Descriptions of onsemi 74LCXH2245MTCX provided by its distributors.

Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R
IC TXRX BIDIRECT BUSHOLD 20TSSOP
IC TXRX NON-INVERT 3.6V 20TSSOP
RoHS Compliant Lead Free Obsolete Transceiver Non-Inverting Logic Transceiver, Non-Inverting -40C~85C TA 3.6V 11ns 24mA 24mA; 12mA 12mA
10mA Non-inverting Tristate 1 8 2V 3.6V 24mA,12mA Non-Inverting,Transceiver 24mA,12mA TSSOP-20 SMD mount,glue mount 6.5mm*4.4mm*900μm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd