onsemi 74LCX821WM

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SOIC W Rail
$ 0.765
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX821WM.

IHS

Datasheet8 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2012-11-24
LTD Date2013-05-24

Related Parts

Texas InstrumentsSN74LVC821ADWR
10-Bit Bus-Interface Flip-Flop With 3-State Outputs 24-SOIC -40 to 85
Texas InstrumentsSN74LVC821ADWE4
10-Bit Bus-Interface Flip-Flop With 3-State Outputs 24-SOIC -40 to 85
Texas InstrumentsSN74LVC821ADW
10-Bit Bus-Interface Flip-Flop With 3-State Outputs 24-SOIC -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Tube
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 20-Pin SOIC W T/R
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 20-Pin SOIC W T/R

Descriptions

Descriptions of onsemi 74LCX821WM provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SOIC W Rail
Low Voltage 10-Bit D-Type Flip-Flop with 5V Tolerant Inputs and Outputs
IC,FLIP-FLOP,10-BIT,D TYPE,LCX/LVC-CMOS,SOP,24PIN,PLASTIC
Bus Driver, LVC/LCX/Z Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
2V~3.6V 150MHz 7ns@3.3V,50pF D-Type 10 1 10uA SOP-24 Flip Flops ROHS
Positive edge 10μA 7ns@ 3.3V,50pF Tristate,Non-inverting 1 2V 3.6V 24mA Standard 7pF 24mA 150MHz SOP-24 SMD mount
IC FF D-TYPE 1-ELE 10-BIT 24-SOP
The LCX821 consists of ten D-type Flip-Flops with 3-STATE outputs for bus organized system applications. The device is designed for low voltage (2.5V or 3.3V) VCC applications with capability of interfacing to a 5V signal environment. The LCX821 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd