Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74F652SPC

Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP24
$ 1.111
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F652SPC.

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74F652SPC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.111
$ 6.09
Stock
218,952
86,484
Authorized Distributors
2
1
Case/Package
DIP
CDIP
Number of Pins
24
-
Logic Function
Inverting, Transceiver
Transceiver
Number of Elements
1
-
Number of Bits per Element
8
-
Low Level Output Current
64 mA
-
High Level Output Current
64 mA
-
Propagation Delay
7.5 ns
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 11 months ago)

Related Parts

onsemi74F646SPC
8 64mA 4.5V~5.5V 15mA 1 PDIP-24 Buffer/Driver/Transceiver ROHS
onsemi74F543PC
Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP24
onsemi74F620PC
Transceiver, Inverting Element 8 Bit per Element Push-Pull Output 20-PDIP
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Magazine
NXP Semiconductors74HCT640N,652
TRANSCEIVER; PDIP; 3-STATE LOGIC; 5V; +/- 25MA O/P; -40; +125; 3.5; 225; 225; 33
8 24mA 4.5V~5.5V 24mA 1 PDIP-20 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of onsemi 74F652SPC provided by its distributors.

Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP24
Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 24-PDIP
RoHS Compliant Lead Free Obsolete Transceiver Non-Inverting Logic Transceiver, Non-Inverting 0C~70C TA 5V 14ns 15mA 64mA
118mA Non-inverting Tristate 1 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 15mA PDIP-24 Through hole mounting 30.84mm*8.81mm*3.43mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd