Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairchild Semiconductor 74F32PCQR

OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14
Obsolete
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 74F32PCQR. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairchild Semiconductor 74F32PCQR.

IHS

Datasheet4 pages25 years ago

Alternate Parts

Price @ 1000
$ 0.378
$ 0.378
Stock
0
86,394,472
86,394,472
Authorized Distributors
0
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
14
14
Logic Function
-
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
6.3 ns
6.6 ns
6.6 ns
Low Level Output Current
-
1 mA
1 mA
High Level Output Current
-
-1 mA
-1 mA
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V
Quiescent Current
-
10.3 mA
10.3 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1985-07-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of Fairchild Semiconductor 74F32PCQR provided by its distributors.

OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14

Manufacturer Aliases

Fairchild Semiconductor has several brands around the world that distributors may use as alternate names. Fairchild Semiconductor may also be known as the following names:

  • FAIRCHILD
  • FSC
  • FAIR
  • FAIRCHIL
  • QTC
  • FAIRCHILD SEMI
  • FAI
  • FAIRCHI
  • FAIRCH
  • FAIRCHILD SEMICONDUCTOR CORP
  • FCS
  • QT OPTO
  • SPT
  • FAIRC
  • Fairchild/ON Semiconductor
  • FAIRCHLD
  • FAIRCHILD SEMICONDUC
  • FARICHILD
  • FCH
  • FDS
  • FARA
  • Fairchild Semiconductor Corporation
  • FAIRCHILD SEMIC
  • NSC/FSC
  • SIGNAL PROCESSING TECHNOLOGIES