Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairchild Semiconductor 74F245PCQR

Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20
Obsolete
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairchild Semiconductor 74F245PCQR.

IHS

Datasheet8 pages26 years ago

Alternate Parts

Price @ 1000
$ 0.802
$ 0.802
Stock
0
15,288,716
15,288,716
Authorized Distributors
0
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
20
20
Logic Function
-
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
-
1
1
Number of Bits per Element
-
8
8
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-
-15 mA
-15 mA
Propagation Delay
7 ns
9 ns
9 ns
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1985-07-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of Fairchild Semiconductor 74F245PCQR provided by its distributors.

Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20

Manufacturer Aliases

Fairchild Semiconductor has several brands around the world that distributors may use as alternate names. Fairchild Semiconductor may also be known as the following names:

  • FAIRCHILD
  • FSC
  • FAIR
  • FAIRCHIL
  • QTC
  • FAIRCHILD SEMI
  • FAI
  • FAIRCHI
  • FAIRCH
  • FAIRCHILD SEMICONDUCTOR CORP
  • FCS
  • QT OPTO
  • SPT
  • FAIRC
  • Fairchild/ON Semiconductor
  • FAIRCHLD
  • FAIRCHILD SEMICONDUC
  • FARICHILD
  • FCH
  • FDS
  • FARA
  • Fairchild Semiconductor Corporation
  • FAIRCHILD SEMIC
  • NSC/FSC
  • SIGNAL PROCESSING TECHNOLOGIES