onsemi 74F2244SC

Octal Buffer/Line Driver with 25Ω Series Resistors in Outputs | IC BUF NON-INVERT 5.5V 20SOIC
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F2244SC.

IHS

Datasheet6 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi 74F2244SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.901
$ 1.901
Stock
227,364
80,656
80,656
Authorized Distributors
0
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
20
-
-
Logic Function
Buffer, Inverting
-
-
Number of Elements
2
-
-
Number of Bits per Element
4
-
-
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
12 mA
-15 mA
-15 mA
Propagation Delay
8 ns
4.4 ns
4.4 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
Octal Buffer/Line Driver with 3-State Outputs | IC BUF NON-INVERT 5.5V 20SOIC
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin SOIC W T/R

Descriptions

Descriptions of onsemi 74F2244SC provided by its distributors.

Octal Buffer/Line Driver with 25Ω Series Resistors in Outputs | IC BUF NON-INVERT 5.5V 20SOIC
Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDSO20
IC BUFFER NON-INVERT 5.5V 20SOIC
IC BUFF/DVR DUAL N-INV 20SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd