Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74F113SJX

4.5V~5.5V 105MHz 6ns@5V, 50pF JK-Type 1 2 19mA SO-14P Flip Flops ROHS
$ 0.154
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F113SJX.

IHS

Datasheet8 pages26 years ago
Datasheet8 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.154
$ 0.263
Stock
112,095
68,576
Authorized Distributors
2
2
Case/Package
SOP
SOP
Number of Pins
-
-
Number of Outputs
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
-
-
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
0 °C
0 °C
Max Operating Temperature
70 °C
70 °C

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1985-07-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of onsemi 74F113SJX provided by its distributors.

4.5V~5.5V 105MHz 6ns@5V,50pF JK-Type 1 2 19mA SO-14P Flip Flops ROHS
Flip Flop JK-Type Neg-Edge 2-Element 14-Pin SOP W T/R
J-K Flip-Flop, F/FAST Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO14
IC FF JK-TYPE 2-ELE 1-BIT 14-SOP
Negative edge 19mA 6ns Antiphase,Non-inverting Differential 2 4.5V 5.5V 20mA JK-Type F Single ended -1mA 105MHz SOP SMD mount 10.2mm*5.3mm*1.8mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd