onsemi 74F109SJX

F/fast Series Dual Positive Edge Triggered J-kbar Flip-flop Complementary Output PDSO16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F109SJX.

IHS

Datasheet8 pages26 years ago
Datasheet6 pages0 years ago

SHENGYU ELECTRONICS

CAD Models

Download onsemi 74F109SJX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 26.94
Stock
273,304
309,889
Authorized Distributors
0
1
Case/Package
SOP
SOP
Number of Pins
16
16
Number of Outputs
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
-
-
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
0 °C
0 °C
Max Operating Temperature
70 °C
70 °C

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1985-07-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2008-12-02
LTD Date2009-06-02

Related Parts

onsemi74F109SCX
Flip Flop JK-Type Dual Positive Edge Triggered 4.5V to 5.5V 16-Pin SOIC N
onsemi74F109SJ
F/FAST SERIES DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP COMPLEMENTARY OUTPUT PDSO16
onsemi74F109SC
Dual JK Positive Edge-Triggered Flip-Flop | IC FF JK TYPE DUAL 1BIT 16SOIC
Texas InstrumentsSN74F109DR
Dual J-K Positive-Edge-Triggered Flip-Flops With Clear And Preset 16-SOIC 0 to 70
onsemi74F74SJX
D Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDSO14
Texas InstrumentsSN74F74D
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-SOIC 0 to 70

Descriptions

Descriptions of onsemi 74F109SJX provided by its distributors.

F/FAST SERIES DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP COMPLEMENTARY OUTPUT PDSO16
4.5V~5.5V 125MHz 8ns@5V,50pF JK-Type 1 2 17mA SO-16P Flip Flops ROHS
Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin SOP-II T/R
IC FF JK-TYPE 2-ELE 1-BIT 16-SOP
Positive edge 17mA 8ns@ 5V,50pF Antiphase,Non-inverting Complimentary 2 4.5V 5.5V 20mA Set(Preset) and Reset F Single ended 1mA 125MHz SOP-16 SMD mount,glue mount 10.2mm*5.3mm*1.8mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd