onsemi 74F08SCX

AND Gate IC 5.6ns@5V, 50pF 2-4 Ch 4.5V-5.5V 20mA 1mA SOIC-14 SMD, Adhesive Mount 1.5mm H
$ 0.154
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F08SCX.

Augswan

Datasheet5 pages26 years ago

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74F08SCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.154
$ 0.314
$ 0.314
Stock
402,051
447,973
447,973
Authorized Distributors
2
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
6.6 ns
6.6 ns
6.6 ns
Low Level Output Current
20 mA
20 mA
20 mA
High Level Output Current
-1 mA
-1 mA
-1 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
8.6 mA
8.6 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsSN74F08DE4
4-ch, 2-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-SOIC 0 to 70
onsemi74F08SJX
AND Gate F 5.6ns@5V 50pF 2 4 4.5V 5.5V 20mA 1mA SOP-14 SMD, Adhesive Mount 1.9mm H
onsemi74F08SJ
QUAD 2 INPUT NAND GATE (S.O.)
Texas InstrumentsSN74F08DR
4-ch, 2-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-SOIC 0 to 70
Texas InstrumentsSN74F08D
4-ch, 2-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-SOIC 0 to 70
AND Gate 4-Element 2-IN Bipolar 14-Pin SOIC N T/R

Descriptions

Descriptions of onsemi 74F08SCX provided by its distributors.

AND Gate IC 5.6ns@5V,50pF 2-4 Ch 4.5V-5.5V 20mA 1mA SOIC-14 SMD, Adhesive Mount 1.5mm H
Quad 2-Input AND Gate 4.5~5.5V 0~70℃20mA SOIC14
AND Gate 4-Element 2-IN Bipolar 14-Pin SOIC N T/R
AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14
AND GATE 4-ELEM 2-IN BIPOLAR 14SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd