onsemi 74ALVC245WMX

Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 20-SOIC
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ALVC245WMX.

SHENGYU ELECTRONICS

Datasheet8 pages27 years ago

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi 74ALVC245WMX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.692
$ 0.692
Stock
254,028
434,426
434,426
Authorized Distributors
0
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
24 mA
24 mA
Propagation Delay
3.4 ns
3.6 ns
3.6 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-09-20
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2008-12-02
LTD Date2009-06-02

Related Parts

Bus Transceiver, ALVC/VCX/A Series, 8-Func, 8-Bit, True Output, CMOS, PDSO20
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Bus Transceiver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Texas InstrumentsSN74LVC2952ANSR
Octal Bus Transceiver and Register With 3-State Outputs 24-SO -40 to 85

Descriptions

Descriptions of onsemi 74ALVC245WMX provided by its distributors.

Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 20-SOIC
Bus Transceiver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
IC TRANSCEIVER 3-ST 8BIT 20SOIC
Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W T/R
Non-inverting Tristate 1 8 1.65V 3.6V 24mA Non-Inverting,Transceiver 24mA SOIC-20 SMD mount,glue mount 13mm*7.6mm*2.35mm
IC TXRX NON-INVERT 3.6V 20SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd