onsemi 74ACT573SC

Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
$ 0.318
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACT573SC.

SHENGYU ELECTRONICS

Datasheet13 pages28 years ago

Jameco (USA)

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74ACT573SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.318
$ 0.345
$ 0.345
Stock
188,952
530,604
530,604
Authorized Distributors
2
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
12 ns
12.5 ns
12.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Texas InstrumentsSN74ACT564DW
Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsSN74F377ADW
TEXAS INSTRUMENTS SN74F377ADW Flip-Flop, D, 6.5 ns, 125 MHz, 20 mA, SOIC, 20 Pins
MC74ACT564 Series 5.5 V Octal D-Type Flip-Flop with 3-State Outputs - SOIC-20
Texas InstrumentsSN74ACT573DWG4
Octal D-Type Transparent Latches With 3-State Outputs 20-SOIC -40 to 85
D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of onsemi 74ACT573SC provided by its distributors.

Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Latch 8 Bits D-Type Transparent Latch 5V 20-SOIC Tube
Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W Rail
D-Type Transparent Latch, ACT, Non-Inverting, Tri-State, 1 Ch, 4.5V-5.5V, 24mA, SOIC-20, SMD, 12.8mm × 7.5mm × 2.35mm
LATCH TRANSPARENT 3-ST 8CH D-TYPE 20SOIC W
IC LATCH OCTAL HS 3-STATE 20-PIN SOIC SMD
IC D-TYPE TRANSP SGL 8:8 20SOIC
The 74AC573 and 74ACT573 are high-speed octal latches with buffered common Latch Enable (LE) and buffered common Output Enable (OE#) inputs. The 74AC573 and 74ACT573 are functionally identical to the 74AC373 and 74ACT373 but with inputs and outputs on opposite sides. Product Highlights: ICC and IOZ reduced by 50% Inputs and outputs on opposite sides of package allowing easy interface with microprocessors Useful as input or output port for microprocessors Functionally identical to 74AC373 and 74ACT373 3-STATE outputs for bus interfacing Outputs source/sink 24 mA 74ACT573 has TTL-compatible inputs

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd