onsemi 74ACT174SC

D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16
$ 32.48
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACT174SC.

IHS

Datasheet8 pages0 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74ACT174SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 32.48
$ 33.4
Stock
349,452
453,421
Authorized Distributors
2
2
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
Number of Bits per Element
6
6
Propagation Delay
11.5 ns
11.5 ns
Frequency
140 MHz
140 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin SOIC N T/R / IC JK TYPE POS TRG DUAL 16SOIC
onsemi74F74SCX
Lead Free Set(Preset) and Reset D-Type Positive Edge Flip Flop 0C~70C TA 16mA 4.5V~5.5V 10.5ns
onsemi74LVX174M
Low Voltage Hex D-Type Flip-Flop with Master Reset | IC FF D-TYPE SNGL 6BIT 16SOIC
onsemi74F112SCX
Lead Free Set(Preset) and Reset JK Type Negative Edge Flip Flop 0C~70C TA 19mA 4.5V~5.5V 7.5ns
Flip-Flop Dual JK Positive Edge-Triggered D-Type 2V to 6V 16-Pin SOIC T/R
74VHC Series High Speed CMOS 8-Bit Shift Register w/ Output Latch - SOIC-16

Descriptions

Descriptions of onsemi 74ACT174SC provided by its distributors.

D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16
Lead Free Master Reset D-Type Positive Edge Flip Flop -40C~85C TA 40muA 4.5pF 4.5V~5.5V
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC N Rail
Positive edge 40μA 10.5ns@ 5V,50pF Non-inverting Non-inverting 1 4.5V 5.5V 24mA Master Reset ACT 4.5pF 24mA 200MHz SOIC-16 SMD mount 1.5mm(height)
Flip-Flop Logic IC; Logic Type:Hex D-Type Flip-Flop with Clear; Logic Family:74ACT; Logic Base Number:74ACT174; Frequency Max:100MHz; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:16-SOIC ;RoHS Compliant: Yes
The AC/ACT174 is a high-speed hex D-type flip-flop. The device is used primarily as a 6-bit edge-triggered storage register. The information on the D inputs is transferred to storage during the LOW-to-HIGH clock transition. The device has a Master Reset to simultaneously clear all flip-flops.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd