onsemi 74ACT174SCX

D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16
$ 33.4
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACT174SCX.

IHS

Datasheet8 pages0 years ago

Verical

Jameco (USA)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin SOIC N T/R / IC JK TYPE POS TRG DUAL 16SOIC
onsemi74F74SCX
Lead Free Set(Preset) and Reset D-Type Positive Edge Flip Flop 0C~70C TA 16mA 4.5V~5.5V 10.5ns
onsemi74LVX174M
Low Voltage Hex D-Type Flip-Flop with Master Reset | IC FF D-TYPE SNGL 6BIT 16SOIC
onsemi74F112SCX
Lead Free Set(Preset) and Reset JK Type Negative Edge Flip Flop 0C~70C TA 19mA 4.5V~5.5V 7.5ns
Flip-Flop Dual JK Positive Edge-Triggered D-Type 2V to 6V 16-Pin SOIC T/R
74VHC Series High Speed CMOS 8-Bit Shift Register w/ Output Latch - SOIC-16

Descriptions

Descriptions of onsemi 74ACT174SCX provided by its distributors.

D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16
Lead Free Master Reset D-Type Positive Edge Flip Flop -40C~85C TA 40muA 4.5pF 4.5V~5.5V
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC N T/R
4.5V~5.5V 200MHz 10.5ns@5V,50pF D-Type 6 1 40uA SOP-16 Flip Flops ROHS
Positive edge 40μA 10.5ns@ 5V,50pF Non-inverting 1 4.5V 5.5V 24mA Master Reset 4.5pF 24mA 200MHz SOIC-16 SMD mount
IC FF D-TYPE 1-ELE 6-BIT 16-SOIC
HEX D FLIP-FLOP W/MASTER RESET <AZ
The AC/ACT174 is a high-speed hex D-type flip-flop. The device is used primarily as a 6-bit edge-triggered storage register. The information on the D inputs is transferred to storage during the LOW-to-HIGH clock transition. The device has a Master Reset to simultaneously clear all flip-flops.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd