Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 7437DC

NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14
$ 42.24
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 7437DC.

IHS

Datasheet4 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 42.24
$ 0.792
Stock
70,746
50,429
Authorized Distributors
1
1
Case/Package
DIP
DIP
Number of Pins
-
-
Logic Function
-
-
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
22 ns
22 ns
Low Level Output Current
48 mA
48 mA
High Level Output Current
-
-
Min Supply Voltage
4.75 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of onsemi 7437DC provided by its distributors.

NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14
IC GATE NAND 4CH 2-INP
4 NAND Gates Plugin Gates ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd