onsemi 6N136S

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD Black Bulk
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 6N136S.

IHS

Datasheet16 pages5 years ago
Datasheet0 pages0 years ago

_legacy Avnet

DigiKey

CAD Models

Download onsemi 6N136S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.358
Stock
186,929
176,932
Authorized Distributors
0
4
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
8
-
Number of Channels
1
1
Isolation Voltage
2500 Vrms
2500 Vrms
Current Transfer Ratio
5 %
15 %
Rise Time
800 ns
-
Fall Time
800 ns
-
Output Voltage
20 V
-
Output Current
-
-
Forward Voltage
1.7 V
1.95 V
Forward Current
25 mA
25 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2004-03-05
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2013-06-10
LTD Date2013-12-10

Related Parts

Lite-On6N137S-TA1
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP SMD T/R
OPTOCOUPLER, TRANSISTOR, 5.3KV, SMDIP-8; Available until stocks are exhausted
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 1MBps
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD Tube
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin SDIP SMD T/R
Lite-On6N135S-TA1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin DIP SMD T/R

Descriptions

Descriptions of onsemi 6N136S provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD Black Bulk
Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation, 1MBps
OptoCouplers & OptoIsolators SO-8 HS PHOTO TRAN
BULK / EOL HI-SPEED, SURFACE MOUNT LEAD BEND
OPTOISO 2.5KV TRANS W/BASE 8SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd