onsemi 100355PC

D Latch, 100K Series, 1-Func, Low Level Triggered, 4-Bit, Complementary Output, ECL, PDIP24
$ 4.568
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 100355PC.

IHS

Datasheet12 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.568
$ 6.773
Stock
60,540
52,061
Authorized Distributors
2
2
Case/Package
DIP
DIP
-3db Bandwidth
-
-
Propagation Delay
2 ns
2 ns
Turn-On Delay Time
-
-
Turn-Off Delay Time
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Max Supply Current
87 mA
87 mA
Min Operating Temperature
0 °C
0 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
-
-
Number of Bits
4
4

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of onsemi 100355PC provided by its distributors.

D Latch, 100K Series, 1-Func, Low Level Triggered, 4-Bit, Complementary Output, ECL, PDIP24
1.9ns@ -4.2V~-5.7V 4 8 5V 5.7V -50mA DIP Through hole mounting 30.84mm*8.81mm*3.43mm
Encoders, Decoders, Multiplexers & Demultiplexers Qd Multiplexer/Latch
Multiplexer/Latch 1-Element 8-IN 24-Pin PDIP W Rail

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd